• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom Solid State SIP PCB Load Relay

1/2
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
3 V DC
Control voltage (max.)
15 V DC
Switching voltage (max.)
280 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

CX240D5R

Switching type

Instant response

Control voltage (min.)

3 V DC

Control voltage (max.)

15 V DC

Control voltage range

3 - 15 V DC

Surge current (max.)

250 A

Switching voltage (min.)

24 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

5 A

Output voltage (max.)

280 V AC

Max. output current

5 A

Min. temperature

-30 °C

Max. temperature

+80 °C

Width

25.4 mm

Height

7.6 mm

Length

43.1 mm

Permanent current (max.)

5 A

Content

1 pc(s)

Type

Instant switch on

Type

CX240D5R

Ambient temperature

-30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 505095 Crydom Solid State SIP PCB Load Relay

User & Safety Instructions

User & Safety Instructions 505095 Crydom Solid State SIP PCB Load Relay

Description

The popular CX series provides a high breaking capacity. The high surge capacity is also a particular feature. Optically separated SCR output for high switching loads in industrial applications. The pinning is compatible with Series 6 and OAC I / O modules.

Hints

Approvals: UL, CSA, VDE

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)