• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom SSR DRTC06D06 6 A Switching voltage (max.): 48 V DC Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
12 V DC
12 V AC
Control voltage (max.)
24 V DC
24 V AC
Switching voltage (max.)
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Time functions: 8 Industry Standard Functions
  • Time ranges: 7 time ranges from 1 s - 100 h
Packaging type

Piece

Product type

SSR

Type

DRTC06D06

Switching type

Zero crossing

Control voltage (min.)

12 V DC

12 V AC

Control voltage (max.)

24 V DC

24 V AC

Control voltage range

12, 12 - 24, 24 V DC, V AC

Surge current (max.)

300 A

Switching voltage (min.)

1 V DC

Switching voltage (max.)

48 V DC

Current load (max.)

6 A

Output voltage (max.)

48 V DC

Max. output current

6 A

Min. temperature

-30 °C

Max. temperature

+80 °C

Width

11 mm

Height

87.7 mm

Depth

83 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1095960 Crydom SSR DRTC06D06 6 A Switching voltage (max.): 48 V DC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1095960 Crydom SSR DRTC06D06 6 A Switching voltage (max.): 48 V DC Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)