• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom SSR H16WD6090G 90 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

1/2
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
660 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-voltage power relay H16WD- series

Our service for you

Technical specifications

Packaging type

Piece

Product type

SSR

Type

H16WD6090G

Switching type

Zero crossing

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Surge current (max.)

625 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

660 V AC

Current load (max.)

90 A

Output voltage (max.)

660 V AC

Max. output current

90 A

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

45.7 mm

Height

23 mm

Length

58.4 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 507524 Crydom SSR H16WD6090G 90 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507524 Crydom SSR H16WD6090G 90 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Description

High-voltage load relay in the "hockey puck" standard industrial housing for chassis or heat sink mounting. With 1600 volts lock. The high heat dissipation and low power dissipation reduces the cooling effort considerably. Optically separated SCR output for high switching loads in industrial applications.

This text is machine translated.

Features

  • LED status indicator.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)