• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom SSR MCX480D5 5 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
15 V DC
Switching voltage (max.)
660 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

MCX480D5

Switching type

Zero crossing

Enclosure

SIP 4

Control voltage (min.)

4 V DC

Control voltage (max.)

15 V DC

Control voltage range

4 - 15 V DC

Surge current (max.)

130 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

660 V AC

Current load (max.)

5 A

Output voltage (max.)

660 V AC

Max. output current

5 A

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

10.2 mm

Height

25.4 mm

Length

43.1 mm

Permanent current (max.)

5 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1409810 Crydom SSR MCX480D5 5 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1409810 Crydom SSR MCX480D5 5 A Switching voltage (max.): 660 V AC Zero crossing 1 pc(s)

Description

Electronic load relay with SCR output for high switching loads in industrial applications.

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)