• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSB Battery GP 1272 Standby USV GP1272F1 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 4.8 mm blade terminal Mainten

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 34.99
-17 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery

  • Maintenance free
  • High reliability
  • low flammability
  • Black logo with a golden border: On the left 'VdS', on the right 'Trust through Security' in golden lettering.

Technical specifications

  • Temperature range -15 to +50 oC
  • Internal resistance 23 mΩ
  • Max. Discharge current 130 A
  • Charging current 2.16 A max.
Dim

(W x H x D) 151 x 99 x 65 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

7.2 Ah

Height

99 mm

Weight

2.4 kg

Content

1 pc(s)

Type

GP 1272 Standby USV

Rechargeable

Yes

Connector

4.8 mm blade terminal

Depth

65 mm

Width

151 mm

Features

Maintenance-free

Low self-discharge levels

VDS certificate

VdS No.

G120030

Pin type

F1/F2

VDS certification

Yes

Documents & Downloads

Datasheet

Datasheet 2289417 CSB Battery GP 1272 Standby USV GP1272F1 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 4.8 mm blade terminal Mainten

Datasheet 2289417 CSB Battery GP 1272 Standby USV GP1272F1 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 4.8 mm blade terminal Mainten

Information

Information 2289417 CSB Battery GP 1272 Standby USV GP1272F1 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 4.8 mm blade terminal Mainten

Security datasheet

Security datasheet 2289417 CSB Battery GP 1272 Standby USV GP1272F1 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 99 x 65 mm 4.8 mm blade terminal Mainten

Description

The lead-acid battery GP is the ideal solution for UPS systems, emergency lighting, telecommunication systems, Noteinrichtungen and many other stand-by applications.

This text is machine translated.

Features

  • Maintenance free
  • Leak-proof
  • Insulated seal
  • You can use it in any position
  • Service life up to 5 Years
  • High reliability
  • Low self discharge
  • Flame resistant according to UL 94 V-0
  • Low internal resistance
  • UL 1989-tested
  • High quality materials
  • Corresponds to the IATA/ICAO special provision A67
  • Classified by MG Amendment 27

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.97€ 164.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)