
1/7
Laptop
R'Evolve C15 5500U
38.1 cm
15 inch
Full HD
1920 x 1080 Pixel
16:9
AMD Ryzen 5 5500U
AMD Ryzen 5
5500U
6 x
2.1 GHz
4.0 GHz
8 MB
32 GB
3200 MHz
1 TB
DDR4 RAM
SSD
4 TB
4096 GB
0 GB
0 GB
Kensington lock
w/o hard drive
Yes
Yes
5.2
WiFi
German, QWERTZ
USB A (USB 3.2 1st gen)
USB C®
HDMI™
Card reader
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
1 x
3 x
1 x
SD
Grey
358 mm
245 mm
240 mm
1.74 kg
Windows® 11 Home
15 inch
6 x 2.1 GHz / max. 4.0 GHz
38.1 cm (15 inch)
AMD Radeon Graphics
1
User & Safety Instructions 3217241 CSL Computer Laptop R'Evolve C15 5500U 38.1 cm (15 inch) Full HD AMD Ryzen 5 5500U 32 GB RAM 4 TB SSD German, QWERTZ Gre
The necessary accessories are required to use the article as described.