• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Laptop R'Evolve C15 5500U 38.1 cm (15 inch) Full HD AMD Ryzen 5 5500U 8 GB RAM 2 TB SSD German, QWERTZ Grey

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer R'Evolve C15 5500U Laptop

  • 38.1 cm (15 inch)
  • Full HD
  • 1920 x 1080 Pixel
  • AMD Ryzen 5
  • 5500U
  • Number of cores: 6 x max. 4.0 GHzRAM: 8 GB;DDR4 RAM;3200 MHz2 TB SSD;AMD Radeon Graphics;Windows® 11 Home

Technical specifications

Product type

Laptop

Type

R'Evolve C15 5500U

Display (cm)

38.1 cm

Screen size diagonal (inches)

15 inch

Display resolution mode

Full HD

Display resolution

1920 x 1080 Pixel

Display format

16:9

CPU

AMD Ryzen 5 5500U

CPU series

AMD Ryzen 5

Processor/type

5500U

Processor cores (No.)

6 x

CPU speed

2.1 GHz

CPU turbo clock speed (max.)

4.0 GHz

CPU cache

8 MB

8 GB

Memory clock speed

3200 MHz

RAM / Max. upgrade

1 TB

RAM type

DDR4 RAM

SSD 1 type

SSD

SSD

2 TB

SSD size (total)

2048 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Kensington lock

Drive

w/o hard drive

Fingerprint

Yes

Webcam

Yes

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.2 1st gen)

USB C®

HDMI™

Card reader

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No. of USB 3.0 ports

1 x

Supported memory cards

SD

Factory colour

Grey

Width

358 mm

Height

245 mm

Depth

240 mm

Weight

1.74 kg

Operating system (Version)

Windows® 11 Home

Screen size diagonal (inches)

15 inch

CPU clock rate

6 x 2.1 GHz / max. 4.0 GHz

Display

38.1 cm (15 inch)

Graphics card type

AMD Radeon Graphics

No. of graphics cards

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3217223 CSL Computer Laptop R'Evolve C15 5500U 38.1 cm (15 inch) Full HD AMD Ryzen 5 5500U 8 GB RAM 2 TB SSD German, QWERTZ Grey

Description


Fluid application processes for demanding tasks
The CSL R'Evolve C15 5500U laptop offers the performance and versatility, which you need in school, study, profession or leisure. With a powerful AMD Ryzen 5 5500U six-core processor, which achieves impressive 4.0GHz and can process 12 threads in parallel, this laptop Ideal is suitable for demanding office tasks, multimedia editing and even casual gaming. 8 GB;2 TB Fast data access and fast working are guaranteed thanks to RAM and a fast M.2 PCIe SSD. In addition, Windows 11 Home is already pre-installed for you ready to start on the SSD.

Slim design, great views
The 15.6" display with 1920 x 1080p resolution and IPS-panel offers crystal-clear representations with powerful colors. With its elegant, slim design and a weight of only 1.74 kg, the R'Evolve 5500U notebook is ideally suited for mobile use.

Optimum wireless connectivity
Versatile connectivity options, including fast Wi-Fi 6E including Bluetooth®, USB-C 3.2 with DisplayPort mode (4K@60Hz), HDMI and an SD card reader as well as an integrated fingerprint sensor and webcam that can be switched off via a switch, provide high flexibility and additional security.

Scope of delivery

  • 1x Notebook, 1x Power cable, 1x Installation instructions
  • This text is machine translated.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.