• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSL Computer Laptop R'Evolve C15 v4 39.6 cm (15.6 inch) Full HD Intel® N N100 16 GB RAM 4 TB SSD German, QWERTZ Grey 923

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CSL Computer R'Evolve C15 v4 Laptop

  • 39.6 cm (15.6 inch)
  • Full HD
  • 1920 x 1080 Pixel
  • 16:9, IPS
  • Intel® N
  • N100
  • Number of cores: 4 x max. 3.4 GHzRAM: 16 GB;DDR4 RAM;3400 MHz4 TB SSD;Intel UHD Graphics;Shared Video Memory;Windows® 11 Pro

Technical specifications

Product type

Laptop

Type

R'Evolve C15 v4

Display (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

Display resolution mode

Full HD

Display properties

16:9

IPS

Display resolution

1920 x 1080 Pixel

Display format

16:9

CPU

Intel® processor N100 (6 MB cache, up to 3.40 GHz)

CPU series

Intel® N

Processor/type

N100

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

3.4 GHz

CPU cache

6 MB

16 GB

Memory clock speed

3400 MHz

RAM type

DDR4 RAM

SSD 1 type

SSD

SSD

4 TB

SSD connection

M.2 PCIe NVMe 4.0 x4

SSD size (total)

4096 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Memory card reader

Drive

w/o hard drive

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

5.1

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.2 1st gen)

USB C® (USB 3.2 1st gen)

USB A (USB 2.0)

HDMI™

Gigabit LAN (1 Gbps)

Headphone/mic combo jack (3.5 mm)

Bluetooth

Wi-Fi 5 (IEEE 802.11ac)

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

1 x

No. of Gigabit LANs

1 x

Supported memory cards

SD

SDHC

SDXC

Factory colour

Grey

Width

357 mm

Height

19 mm

Depth

229 mm

Weight

1.64 kg

Battery / technology

45.6 Wh Li-ion

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

15 inch

GPU brand

Intel

Display

39.6 cm (15.6 inch)

Graphics card type

Intel UHD Graphics

No. of graphics cards

1

Graphics card memory type

Shared Video Memory

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348106 CSL Computer Laptop R'Evolve C15 v4 39.6 cm (15.6 inch) Full HD Intel® N N100 16 GB RAM 4 TB SSD German, QWERTZ Grey 923

Description


Absolutely silent
The CSL R'Evolve C15 is a completely silent notebook that Ideal is suitable for use at home, in the office or on the go

A perfect notebook for everyday use
Equipped with a 15.6" full HD IPS display and a quad-core Intel® N100 processor, the C15 v4 offers good performance for everyday tasks such as surfing, video streaming, office applications and image editing. With up to 32 GB RAM and maximum with a 4TB PCIe SSD, it provides for a smooth, smooth workflow.

Elegant ultra-slim design
The laptop impresses through its slim design and its low weight, WAS makes it a perfect companion for work, study or leisure. Up-to-date connections such as USB 3.2 Type-C and HDMI are available for peripheral connectivity, while Intel® AC Wi-Fi and Bluetooth® 5.1 provide you with fast, reliable wireless connections.

Get started immediately with Windows 11 - reliable & safe
Thanks to the preinstalled Windows 11 Pro, the CSL R'Evolve C15 v4 comes ready to you.

This text is machine translated.

Scope of delivery

  • Laptop
  • Power supply unit
  • User manual.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.