• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver 225499 Stachable tray ESSENTIALS Drehstapelbox 26L, grün Stackable Green 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

220 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESSENTIALS rotating stack box 26L, green

  • Long-life products made of durable plastic
  • Nest and stackable
  • With reinforced base
  • Sturdy handles
  • Easy to clean

Technical specifications

Product type

Stachable tray

Volume

26 l

Factory colour

Green

Content

1 pc(s)

Features

Stackable

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403599 Curver 225499 Stachable tray ESSENTIALS Drehstapelbox 26L, grün Stackable Green 1 pc(s)

Description

Practical stacking box with strengthened base, Nest & stackable

This text is machine translated.

Features

  • ROTARYTHELLING box 26L

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)