• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Curver DECO Bin 240638 Garbage bin 30 l (W x H x D) 390 x 510 x 290 mm Silver, Black 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-COM - DECO Bin METALS 30L DUO, black / silver metallic

  • Waste container in high-quality metal look2-component lid for closing odors2 removable inner buckets (10L + 18L)Waste pouch-Fixing-eyelets and color clamps

Technical specifications

Volume

30 l

Product type

Garbage bin

Factory colour

Silver

Black

Depth

290 mm

Width

390 mm

Dim

(W x H x D) 390 x 510 x 290 mm

Height

510 mm

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636537 Curver DECO Bin 240638 Garbage bin 30 l (W x H x D) 390 x 510 x 290 mm Silver, Black 1 pc(s)

Warranty Terms

Warranty Terms 2636537 Curver DECO Bin 240638 Garbage bin 30 l (W x H x D) 390 x 510 x 290 mm Silver, Black 1 pc(s)

Description

This rectangular floor bucket is a convenient recycling solution. It has two inner buckets with a capacity of 10 liters and 18 liters and comes with a set of colored clips to help you separate the waste. Alternatively, the two compartments can be removed and the waste bin can then be used as a 30 liter waste bin with a compartment. When practical fixtures look so good, why not add a touch of style to your home!

This text is machine translated.

Features

  • Comfortable pedal2 inner bucketsInclusive of colorful clipsEasy to cleanNo fingerprintRustproofNo dents

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)