• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-1100-24PV2 DGS-1100-24PV2 Network switch 24 ports 1 GBit/s PoE

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-Link DGS-1100-24PV2 Network switch

  • 24-port PoE Gigabit smart switch
  • 24 x 10/100/1000 Mbit/s, of which 12 are PoE ports
  • Fanless

Technical specifications

Product type

Network switch

Transfer rate

1 GBit/s

Working principle

Managed switch

Ethernet ports

1

IEEE 802.3af PoE

12

10/100/1000 Mbps ports

24 x

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

8000

Weight

2 kg

Width

280 mm

Height

440 mm

Depth

230 mm

Type

DGS-1100-24PV2

Interfaces

Gigabit LAN (1 Gbps)

Factory colour

Black

Operating voltage

230 V

Current consumption

19.5 W

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Port

24 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359005 D-Link DGS-1100-24PV2 DGS-1100-24PV2 Network switch 24 ports 1 GBit/s PoE

User & Safety Instructions

User & Safety Instructions 2359005 D-Link DGS-1100-24PV2 DGS-1100-24PV2 Network switch 24 ports 1 GBit/s PoE

Description

D-Link's smart switches, DGS-1100V2 series, are an affordable solution for home and small offices, small and medium businesses, and large enterprises that need easy network connectivity in branch offices or conference rooms. The DGS-1100-24PV2 is fanless and has a compact metal housing and 24 Gigabit ports, of which 12 with PoE.

This text is machine translated.

Scope of delivery

  • 2 x 19" mounting brackets, 4 rubber feet