• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-1100-26MPV2 DGS-1100-26MPV2 Network switch 26 ports 1 GBit/s PoE

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-Link DGS-1100-26MPV2 Network switch

  • 26-port PoE+ Gigabit smart managed switch
  • 24 x 10/100/1000 Mbps PoE ports and 2 x 1000 Mbps Combo ports

Technical specifications

Product type

Network switch

Transfer rate

1 GBit/s

Working principle

Managed switch

Ethernet ports

24

10/100/1000 Mbps ports

26 x

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

8000

Weight

2.8 kg

Width

440 mm

Height

44 mm

Depth

208 mm

Type

DGS-1100-26MPV2

Interfaces

Gigabit LAN (1 Gbps)

Factory colour

Black

Operating voltage

230 V

Current consumption

454 W

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Port

26 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359008 D-Link DGS-1100-26MPV2 DGS-1100-26MPV2 Network switch 26 ports 1 GBit/s PoE

User & Safety Instructions

User & Safety Instructions 2359008 D-Link DGS-1100-26MPV2 DGS-1100-26MPV2 Network switch 26 ports 1 GBit/s PoE

Description

D-Link's smart switches, DGS-1100V2 series, are an affordable solution for home and small offices, small and medium businesses, and large enterprises that need easy network connectivity in branch offices or conference rooms. The DGS-1100-26MPV2 has a metal housing and 26 Gigabit ports, of which 24 with PoE.

This text is machine translated.

Scope of delivery

  • 11" rack mounting kit