• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DUB-M610 USB-C® docking station Compatible with (brand): Universal

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-Link DUB-M610 6‑in‑1 USB‑C hub with HDMI/card reader/USB‑C charging connection

  • Dual-slot SD/microSD/SDHC/SDXC card reader
  • 2x SuperSpeed USB 3.0 port, 1x with quick charge (BC 1.2)
  • 1x HDMI, supports resolutions up to 4K
  • 1x USB-C port (Thunderbolt 3) With data synchronization and charging function up to 100 W.
  • Aluminum alloy chassis, plug and play, compatible with Mac/Windows/Linux

Technical specifications

  • Cable length: 15 cm
Product type

USB-C® docking station

Type A

USB-C®

Suitable for

Notebook

Factory colour

Silver

Width

95 mm

Height

11 mm

Depth

45 mm

Weight

68 g

Dim

(W x H x D) 95 x 11 x 45 mm

Compatible with (brand)

Universal

No. of quick charge ports

1

Interfaces (output)

USB A (USB 3.2 1st gen)

SD

microSD

HDMI™

USB C®

Port

6 ports

Power supply (LOV)

via USB

No. of outputs

6 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290332 D-Link DUB-M610 USB-C® docking station Compatible with (brand): Universal

Description

Add a second display with up to 4K resolution
Connect a TV or a second screen to the 4K-HDMI port to see lag-free videos with up to 4K resolution.

SuperSpeed USB 3.0
is ideal for data transfer from USB drives, smartphones, tablets, cameras and other peripherals.

Simply
plug the hub into a USB-C port to get more available ports for easy setup. No additional software required.

Thunderbolt 3
uses the Thunderbolt 3 port for data transfer, power, or display expansion in seconds.

Charging function
Make available up to 100 W power for your laptop via the hub by connecting your USB-C charger to the USB-C port.

Dual-Slot SD-Card reader
Insert SD/microSD/SDHC/SDXC-Memory cards simply in your Hub, in order to realize a fast data transfer of photos and videos.

Quick charging
Charge your USB devices faster with the latest USB 3.0 technology.

Robust housing
Compact and light design in Spacey gray with an aluminum alloy housing.

Massive expansion of a port. Direct connection of SD‑memory cards.
Expand your laptop in seconds by a dual‑slot SD‑ and microSD‑card reader, an HDMI‑port for a second display, two USB‑3.0‑ports, one of which has quick charging, as well as a USB‑C‑port, by simply connecting the hub to a USB‑C‑port.

Ready to transfer your close-ups.
With the integrated dual-slot SD/microSD card reader of the hub, you can reliably transfer larger groups of files from your SD or microSD memory card to your computer. Perfect for fast transfer of camera photos and video recordings to your smartphone, tablet or computer without using the battery of your camera.

Transfer large files in seconds.
Use the hub for fast transfer of files to your USB devices, such as smartphones, tablets, external hard disks and flash memory or to your computer. The latest USB 3.0 technology has been integrated in the hub to transfer music, HD videos, entire photo albums, backups and other large files up to ten times faster than with USB 2.0. You can connect older USB 2.0, USB 1.1 or USB 1.0 devices as well as use the latest USB 3.0 technology.

Easy to use anywhere. No setup needed.
The robust aluminum alloy housing in Spacecgray protects the high-quality chipset inside, so that your hub is always ready to use quickly in all situations – at home, in the office or while traveling. Thanks to the convenient plug-and-play operation, you can use the hub immediately with any Mac, Windows or Linux computer with USB-C port. No drivers need to be installed and complicated software setup is also unnecessary.

Expand your screen with a 4K‑monitor with true-to-life playback.
Connect to the HDMI port on the hub to mirror your display in seconds or to expand her to a second monitor with 4K resolution and lifelike playback. Thanks to the full downward compatibility, you can also connect a 720p or 1080p monitor.

Power supply via the hub.
With the power supply function, you can simultaneously charge your laptop and connect to your USB peripherals. Simply connect your USB-C charger to the USB-C port on the hub to power your laptop via the hub.

This text is machine translated.