• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link USB-C® docking station DUB-M530 Compatible with (brand): Universal

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-Link DUB-M530 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • Cable length: 11.5 cm
Product type

USB-C® docking station

Type A

USB-C®

Type B

USB

Suitable for

Notebook

Cable length

0 cm

Factory colour

Silver

Width

96 mm

Height

9 mm

Depth

29 mm

Weight

42 g

Dim

(W x H x D) 96 x 9 x 29 mm

Compatible with (brand)

Universal

Version

Adapter

Cable use

USB 3.2 1st Gen (USB 3.0)

Interfaces (output)

HDMI™

USB A (USB 3.2 1st gen)

SD

microSD

Power supply (LOV)

via USB

Connection type

USB 3.2 Gen 1 (USB 3.0)

No. of outputs

5 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2290331 D-Link USB-C® docking station DUB-M530 Compatible with (brand): Universal

User & Safety Instructions

User & Safety Instructions 2290331 D-Link USB-C® docking station DUB-M530 Compatible with (brand): Universal

Description

Add a second display with up to 4K resolution
Connect a TV or a second screen to the 4K-HDMI port to see lag-free videos with up to 4K resolution.

SuperSpeed USB 3.0
is ideal for data transfer from USB drives, smartphones, tablets, cameras and other peripherals.

Simply
plug the hub into a USB-C port to get more available ports for easy setup. No additional software required.

Dual-Slot SD-Card reader
Insert SD/microSD/SDHC/SDXC-Memory cards simply in your Hub, in order to realize a fast data transfer of photos and videos.

Robust housing
Compact and light design in Spacey gray with an aluminum alloy housing.

Thunderbolt 3
uses the Thunderbolt 3 port for data transfer, power, or display expansion in seconds.

Make more of a single port.
Expand your computer in seconds by a second display, a dual‑slot SD‑ and microSD‑card reader as well as two USB‑3.0‑ports, by simply connecting the hub to a free type‑C USB‑port.

Ready to transfer your close-ups.
With the integrated dual-slot SD/microSD card reader of the hub, you can reliably transfer larger groups of files from your SD or microSD memory card to your computer. Perfect for fast transfer of camera photos and video recordings to your smartphone, tablet or computer without using the battery of your camera.

Transfer large files in seconds
Use the hub for fast transfer of files to your USB devices, such as smartphones, tablets, external hard disks and flash memory or to your computer. The latest USB 3.0 technology has been integrated in the hub to transfer music, HD videos, entire photo albums, backups and other large files up to ten times faster than with USB 2.0. You can connect older USB 2.0, USB 1.1 or USB 1.0 devices as well as use the latest USB 3.0 technology.

Easy to use anywhere. No setup needed.
The robust aluminum alloy housing in Spacecgray protects the high-quality chipset inside, so that your hub is always ready to use quickly in all situations – at home, in the office or while traveling. Thanks to the convenient plug-and-play operation, you can use the hub immediately with any Mac, Windows or Linux computer with USB-C port. No drivers need to be installed and complicated software setup is also unnecessary.

Expand your screen with a 4K‑monitor with true-to-life playback.
Connect to the HDMI port on the hub to mirror your display in seconds or to expand her to a second monitor with 4K resolution and lifelike playback. Thanks to the full downward compatibility, you can also connect a 720p or 1080p monitor.

This text is machine translated.