
Highlights & Details
D-Link DUF-901/E USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB
- No. of supported monitors: 2
- Maximum resolution: 7680 x 4320 p
- Key features: Supports 8K@30 Hz (1x) / 4K@30Hz (2x), Kensington lock
Technical specifications
- Host interface: USB4
- Data transfer rate 40 Gbps
- HD type 8K Ultra HD
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB
- Interfaces
2x DisplayPort
1x USB 2.0
2x USB 3.2 1st Gen (USB 3.0)
1x USB-C®
1 x Ethernet/LAN
USB
- Supported monitors
2
- Resolution (max.)
7680 x 4320 p
- Cable length
0 cm
- Factory colour
Grey
- Features
Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
Kensington lock
- Width
80 mm
- Height
22 mm
- Depth
190 mm
- Weight
332 g
- Dim
(W x H x D) 80 x 22 x 190 mm
- No. of DisplayPort
2 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Cable use
PC
- 10/100/1000 Mbps ports
1 x
- Transfer type
Corded
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 95 %
- Quantity per pack
1 Stück(e)
- Card reader integrated
no
- USB Power Delivery up to
100 W
- Quick start guide
yes
- USB4 ports quantity
1
- Maximum digital resolution
7680 x 4320 p
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-20 - 65 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3466363 D-Link USB-C® docking station DUF-901/E Supports 8K@30 Hz (1x) / 4K@30Hz (2x), Kensington lock
Description
Use the power of USB4 for video-editing, gaming or large data transfers. The 2.5GBE interface provides a fast network connection – perfect for devices without LAN port. The light-weight aluminum housing with effective heat dissipation makes the Ideal docking station flexible working places.
This text is machine translated.
Scope of delivery
- 9-in-1 USB4 Docking Station (DUF-901)
- USB-C cable (50 cm)
- Mains adapter
- Quick guide





















