• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4111-8210 Outside micrometer set 0 - 100 mm Reading: 0.01 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micrometer set

Reading range (min.)

0 mm

Reading range (max.)

100 mm

Reading range

0 - 100 mm

Reading

0.01 mm

Manufacturer's standards (with certificate)

Weight

1.82 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986884 Dasqua 4111-8210 Outside micrometer set 0 - 100 mm Reading: 0.01 mm

Description

Markings and numbers in satin finish chrome surface defined lasered in.
Heat protection shield prevents distortion and increases stability.
Metallic ratchet stop provides for stable measuring forces and for accurate measurements.

Features

  • Distinct lines and figures laser etched against satin chrome finish
  • Made according to DIN 863
  • Spindle thread hardened, ground and lapped for ultimate accuracy
  • With spindle lock

Scope of delivery

  • Outside micrometer set

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)