• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4611-8115 Depth micrometer + graduation 0 - 75 mm DIN 863

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua depth micrometer with replaceable rod, 0–75 mm

  • High quality, manufactured according to DIN 863
  • With ratchet stop for constant force
  • Measuring pole terminal

Technical specifications

Product type

Depth micrometer

Features

+ graduation

Reading range (min.)

0 mm

Reading range (max.)

75 mm

Reading range

0 - 75 mm

DIN standard

DIN 863

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3297237 Dasqua 4611-8115 Depth micrometer + graduation 0 - 75 mm DIN 863

Description

Clear, laser-engraved graduations on satin finish with chrome finish for easy reading. Hardened, ground and lapped spindles for optimum accuracy. Hard-metal measurement surfaces polished for a longer life.

This text is machine translated.

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)