• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Elektron. Bügelmessschraube 25-50mm o.Datenausgang 0912502 Micrometer + LCD 25 - 50 mm Reading: 0.001 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Digital Micrometer

  • Measurement range 25 - 50 mm
  • DIN 863-1
  • Inc. pouch
  • This text is machine translated.

Technical specifications

  • Spindle diameter: 6.5 mm
Product type

Micrometer

Features

+ LCD

Reading range (min.)

25 mm

Reading range (max.)

50 mm

Reading range

25 - 50 mm

Reading

0.001 mm

Gradient

0.5 mm

Material

Carbide metal

Material properties

matt chrome plating

DIN standard

DIN 863-1

Manufacturer's standards (no certificate)

Weight

550 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1234451 HELIOS PREISSER Elektron. Bügelmessschraube 25-50mm o.Datenausgang 0912502 Micrometer + LCD 25 - 50 mm Reading: 0.001 mm

Description

Features

  • Splash-protection, in accordance with IP54
  • Advanced friction clutch
  • Carbide measurement surfaces
  • Protected from hand heat
  • LCD-display 7.5 mm
  • Switch between mm and inch
  • Automatic switch-on/off
  • Zero setting at any point
  • Absolute/relative measurement.

Hints

This text is machine translated.

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)