• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4611-8120 Depth micrometer with interchangeable rod 100 mm (max) Reading: 0.01 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Depth micrometer with interchangeable rod

  • Ground measuring face for optimal measurement accuracy
  • Hardened, ground and lapped spindle for maximum accuracy
  • 100% inspected before delivery according to German DIN 863 standard

Technical specifications

Product type

Micrometer

Reading range (max.)

100 mm

Reading range

100 mm (max)

Reading

0.01 mm

Manufacturer's standards (no certificate)

Weight

0.56 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986874 Dasqua 4611-8120 Depth micrometer with interchangeable rod 100 mm (max) Reading: 0.01 mm

Description

The micro meter has a max. Measurement range of 100 mm.

Features

  • Used to measure depth of holes or parts with grooved or elevated surfaces
  • With ratchet stop for constant force
  • Clear graduations laser-etched on satin chrome finish for easy reading
  • With measuring rod clamp

Scope of delivery

  • Depth micrometer

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)