• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4911-8125 Inside micrometer set Range: 5 - 100 mm Reading: 0.01 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Inside micrometer

Features

+ graduation

Reading range (min.)

5 mm

Reading range (max.)

100 mm

Reading range

5 - 100 mm

Reading

0.01 mm

Material

Steel alloy

Manufacturer's standards (with certificate)

Weight

1.49 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986888 Dasqua 4911-8125 Inside micrometer set Range: 5 - 100 mm Reading: 0.01 mm

Description

Used for measuring different internal dimensions.
With ratchet stop for constant pressure.
Hardened, ground and lapped spindle thread for highest accuracy.
Clear, laser-etched graduations on a satin chrome surface make it easy to read.
Hard-metal measurement surfaces polished for a longer life.
An internal micrometer set is optional.

Scope of delivery

  • Inside micrometer set

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)