• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4111-8105 Outside micrometer 0 - 25 mm Reading: 0.01 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

External micrometer, 0-25*0.01mm

  • Made of stainless steel
  • Ratchet lock for constant power
  • With spindle lock
  • This text is machine translated.

Technical specifications

Product type

Outside micrometer

Reading range (min.)

0 mm

Reading range (max.)

25 mm

Reading range

0 - 25 mm

Reading

0.01 mm

Material

Stainless steel

Manufacturer's standards (no certificate)

Weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436318 Dasqua 4111-8105 Outside micrometer 0 - 25 mm Reading: 0.01 mm

Description

Features

  • With ratchet lock for constant force
  • Hardened, ground and lapped spindle thread for highest accuracy
  • Clear, laser-engraved scale division on satin finish chrome for good readability
  • With spindle lock

Scope of delivery

  • Outdoor micrometer x1
  • Calibration rod x1
  • Box x1
  • User manual x1
  • Warranty card x1
  • Certificate x1

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)