Dasqua Magnetic base with mechanical 3-D articulated arms, 130 kg
With central locking mechanism
Clamping force can be continuously adjusted with high stability
Technical specifications
130 kgs
Product type
Magnetic base
Features
+ fine adjuster
Reading range (max.)
130
Manufacturer's standards (no certificate)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3297259 Dasqua 7312-0020 Magnetic base + fine adjuster 130
Description
Flexible, strong and precise articulated arms, which can be adjusted to any position. Ball joints enable a quick and easy positioning, all three joints are controlled via a locking button. With clamp hole, dovetail slot, which can clamp many types of indicators. 150° V-groove base, can be placed on cylindrical surfaces to easily fix the indicators. Easy to move the base without affecting the magnetic force.
This text is machine translated.
Description
Flexible, strong and precise articulated arms, which can be adjusted to any position. Ball joints enable a quick and easy positioning, all three joints are controlled via a locking button. With clamp hole, dovetail slot, which can clamp many types of indicators. 150° V-groove base, can be placed on cylindrical surfaces to easily fix the indicators. Easy to move the base without affecting the magnetic force.