
Number
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Maxi-light barrier, series S300
- Robust plastic housing with protection class IP67
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective light barrier
- Type
S300-PR-1-C01-RX
- Functions
Trimmer
- Min. operating voltage
24 V AC
- Max. operating voltage
240 V AC
- Operating voltage
24 - 240 V AC
- Response time
20 ms
- Outputs
Relay contact
- Switching frequency
25 Hz
- Connector
Cable gland
- Cable length
0 cm
- Enclosure material
Plastic
- Material properties
fibreglass-reinforced
- Transmitter type
LED IR
5 m
- Features
LED indicator
IP67
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Length
118 mm
- Width
70 mm
- Height
28 mm
- Dim
(L x W x H) 118 x 70 x 28 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1488433 Datalogic Retroreflective light barrier S300-PR-1-C01-RX 951451110 Trimmer 1 pc(s)
Description
The optoelectronic maxisensor of the S300 series is very well suited for demanding applications, as it realizes the best performance even under the most difficult operating conditions.
Rotating branch box for better installation options and adaptability to the mechanical parts of the machine. Sensor housing as a uniform glass fiber-reinforced structure for better resistance and system reliability. The sensor has been specially developed for the following applications: Automatic machines, conveyor lines, woodworking machines, automatic bearings.
This text is machine translated.
Rotating branch box for better installation options and adaptability to the mechanical parts of the machine. Sensor housing as a uniform glass fiber-reinforced structure for better resistance and system reliability. The sensor has been specially developed for the following applications: Automatic machines, conveyor lines, woodworking machines, automatic bearings.
This text is machine translated.
Hints
For more information on this 951451110, please refer to its datasheet under 'downloadable documents'
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 190.98*
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































