Image similar
Retroreflective photo sensor
S50-MA-5-C01-PP
Light-ON
Dark-ON
Trimmer
10 V DC
30 V DC
10 - 30 V DC
1 ms
1 maker
1 breaker
PNP
1 kHz
M12 (4-pin)
Metal
LED IR
axial
880 nm
700 mm
LED indicator
IP67
-25 °C
+55 °C
1 pc(s)
Datasheet 1488445 Datalogic Retroreflective photo sensor S50-MA-5-C01-PP 952021210 Light-ON, Dark-ON, Trimmer 1 pc(s)
The necessary accessories are required to use the article as described.