Image similar
Retroreflective photo sensor
S50-PA-5-T01-PP
Light-ON
Dark-ON
Trimmer
Clear object detection
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
1 maker
1 breaker
PNP
1 kHz
M12 (4-pin)
Plastic
LED red
axial
660 nm
1.3 m
LED indicator
IP67
-25 °C
+55 °C
1 pc(s)
Datasheet 1488469 Datalogic Retroreflective photo sensor S50-PA-5-T01-PP 952001270 Light-ON, Dark-ON, Trimmer, Clear object detection 1 pc
The necessary accessories are required to use the article as described.