Image similar
Retroreflective photo sensor
S50-PA-5-M03-PP
Light-ON
Dark-ON
Background suppression
Teach-in
10 V DC
30 V DC
10 - 30 V DC
1 ms
1 maker
1 breaker
PNP
500 Hz
M12 (4-pin)
Plastic
LED red
axial
630 nm
100 mm
LED indicator
IP67
-25 °C
+55 °C
1 pc(s)
Datasheet 1488463 Datalogic Retroreflective photo sensor S50-PA-5-M03-PP 952001000 Light-ON, Dark-ON, Background suppression, Teach-in 1 p
The necessary accessories are required to use the article as described.