• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic Retroreflective photo sensor S50-PL-5-C01-PP 952001391 Light-ON, Dark-ON, Trimmer 1 pc(s)

Image similar
Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Light-ON
Dark-ON
Trimmer
Max. operating voltage
30 V DC
Connector
M12 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Retroreflective photo sensor

Type

S50-PL-5-C01-PP

Functions

Light-ON

Dark-ON

Trimmer

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

333 µs

Contact type

1 maker

1 breaker

Outputs

PNP

Switching frequency

1 kHz

Connector

M12 (4-pin)

Enclosure material

Plastic

Transmitter type

SC laser red

Light emission

axial

Laser class

1

Wavelength

650 nm

350 mm

Features

LED indicator

IP67

Min. temperature

-10 °C

Max. temperature

+50 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1488472 Datalogic Retroreflective photo sensor S50-PL-5-C01-PP 952001391 Light-ON, Dark-ON, Trimmer 1 pc(s)

Description

The photoelectric sensor from the S50 series was developed for the following application areas: Automatic machines, packaging lines, conveyor lines, processing machines in the ceramic industry, automatic bearings.

This text is machine translated.

Hints

For more information on this 952001391, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)