
Datalogic Retroreflective photo sensor S8-PH-5-M01-PP 950801020 Light-ON, Dark-ON, Background suppression 1 pc(s)
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective photo sensor
- Type
S8-PH-5-M01-PP
- Functions
Light-ON
Dark-ON
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
100 µs
- Contact type
Unblinking
- Outputs
PNP
- Switching frequency
5 kHz
- Connector
M8 (4-pin)
- Enclosure material
Acrylonitrile butadiene styrene
- Transmitter type
SC laser red
- Laser class
2
- Wavelength
665 nm
200 mm
- Features
LED indicator
IP67
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Length
42 mm
- Width
14 mm
- Height
25 mm
- Dim
(L x W x H) 42 x 14 x 25 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1488504 Datalogic Retroreflective photo sensor S8-PH-5-M01-PP 950801020 Light-ON, Dark-ON, Background suppression 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































