
Leuze Electronic Retroreflective photo sensor HT46CI/4P-M12 50127061 Background suppression, Light-ON, Dark-ON 1 pc(s)
Technical specifications
- Product type
Retroreflective photo sensor
- Type
HT46CI/4P-M12
- Functions
Background suppression
Light-ON
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
2 ms
- Contact type
1 PNP
- Outputs
2x PNP Antivalent
- Switching frequency
250 Hz
- Connector
M12 (4-pin)
- Enclosure material
Plastic
- Transmitter type
LED IR
- Wavelength
860 nm
3 m
- Features
Incl. background suppression
IP67/IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Length
44 mm
- Width
20.5 mm
- Height
77.4 mm
- Depth
44 mm
- Dim
(L x W x H) 44 x 20.5 x 77.4 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1581247 Leuze Electronic Retroreflective photo sensor HT46CI/4P-M12 50127061 Background suppression, Light-ON, Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1581247 Leuze Electronic Retroreflective photo sensor HT46CI/4P-M12 50127061 Background suppression, Light-ON, Dark-ON 1 pc(s)
Information
Information 1581247 Leuze Electronic Retroreflective photo sensor HT46CI/4P-M12 50127061 Background suppression, Light-ON, Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































