• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 1050 mm 24 V DC Safety class: 3 No. of ra

1/3
Product type
Emergency light cage
Length
35 mm
Height
1059 mm
Type
SH4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SH4-30-1050-SM-8-5 safety light curtain type 4

  • Hand protection (30 mm resolution)
  • Standard muting functions integrated
  • Innovative wireless monitoring and configuration
  • Compact profile (35 x 40 mm)

Our service for you

Technical specifications

  • Housing material: Painted aluminum (yellow RAL 1003)
  • Front panel: Makrolon AR
Product type

Emergency light cage

Type

SH4

Model

Receiver

Transmitter

Range of uses

Finger protection

Features

Incl. enclosure

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Response time

11 ms

Switching voltage (max.)

24 V DC

Switching current (max.)

500 mA

Max. switching capacity

12 W

Smallest detectable object size (diameter)

30 mm

Connector

M12 plug (5-pin)

M12 plug (8-pin)

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

20 m

Outputs

2x PNP

Output signal (min.)

0 V

Output signal (max.)

24 V

Output current

500 mA

Certification (sensors)

CE

cULus

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Safety class

3

Rays

42

Beam spacing

25 mm

Protective field width (min.)

200 mm

Protective field width (max.)

20000 mm

Protective field height

1050 mm

Alu rail height

1059 mm

Total height

1059 mm

Content

1 pc(s)

IP65

IP67

Length

35 mm

Width

40 mm

Height

1059 mm

Dim

(L x W x H) 35 x 40 x 1059 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760149 Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 1050 mm 24 V DC Safety class: 3 No. of ra

Datasheet 3760149 Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 1050 mm 24 V DC Safety class: 3 No. of ra

User & Safety Instructions

User & Safety Instructions 3760149 Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 1050 mm 24 V DC Safety class: 3 No. of ra

Description

The SH4 series offers a complete line of Type 4 safety light curtains for finger, hand or body protection with improved functions such as muting and blanking in a compact housing to solve automation challenges efficiently.

This text is machine translated.

Scope of delivery

  • Safety light curtain (transmitter and receiver)
  • Mounting bracket (ST-KSTD included in the package)