
Highlights & Details
Safety light curtain, Datasesing
- Type 4 safety light curtain with a compact design (35 x 40 mm)
- Finger guard (14 mm resolution)
- Integrated standard muting function
Our service for you
Technical specifications
- Casing made of painted aluminum (yellow RAL 1003)
- Product type
Safety light barrier
- Type
SH4
- Model
Receiver
Transmitter
- Range of uses
Finger protection
- Features
Incl. enclosure
- Operating voltage
24 V DC
- Min. operating voltage
19.2 V DC
- Max. operating voltage
28.8 V DC
- Operating voltage
19.2 - 28.8 V DC
- Response time
12 ms
- Switching voltage (max.)
24 V DC
- Switching current (max.)
500 mA
- Smallest detectable object size (diameter)
14 mm
- Connector
M12 (8-pin)
M12 (5-pin)
- Transmitter type
LED IR
- Wavelength
850 nm
- Range (min.)
0.2 m
- Range (max.)
10 m
- Outputs
2x PNP
- Output signal (min.)
0 V
- Output signal (max.)
24 V
- Output current
500 mA
- Certification (sensors)
CE
cULus
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Safety class
3
- Rays
60
- Beam spacing
10 mm
- Protective field width (min.)
200 mm
- Protective field width (max.)
10000 mm
- Protective field height
600
- Alu rail height
609 mm
- Total height
609 mm
- Content
1 pc(s)
IP65
IP67
- Length
35 mm
- Width
40 mm
- Height
609 mm
- Dim
(L x W x H) 35 x 40 x 609 mm
- Min. temperature
-30 °C
- Max. temperature
55 °C
- Nominal voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 3760237 Datasensing Safety light barrier SH4 Range (max.) 10 m Protective field height 600 24 V DC Safety class: 3 No. of rays:
Datasheet 3760237 Datasensing Safety light barrier SH4 Range (max.) 10 m Protective field height 600 24 V DC Safety class: 3 No. of rays:
User & Safety Instructions
User & Safety Instructions 3760237 Datasensing Safety light barrier SH4 Range (max.) 10 m Protective field height 600 24 V DC Safety class: 3 No. of rays:
Description
This text is machine translated.
Scope of delivery
- Safety light barrier (transmitter and receiver)
- Standard Angle Fastening Kit (ST-KSTD)












