
Highlights & Details
SH4-30-0750-SM-8-5 safety light curtain type 4
- Hand protection (30 mm resolution)
- Standard muting functions integrated
- Innovative wireless monitoring and configuration
- Compact profile (35 x 40 mm)
Our service for you
Technical specifications
- Housing material: Painted aluminum (yellow RAL 1003)
- Front panel: Makrolon AR
- Product type
Emergency light cage
- Type
SH4
- Model
Receiver
Transmitter
- Range of uses
Finger protection
- Operating voltage
24 V DC
- Min. operating voltage
19.2 V DC
- Max. operating voltage
28.8 V DC
- Operating voltage
19.2 - 28.8 V DC
- Response time
9 ms
- Switching voltage (max.)
24 V DC
- Switching current (max.)
500 mA
- Max. switching capacity
12 W
- Smallest detectable object size (diameter)
30 mm
- Connector
M12 plug (5-pin)
M12 plug (8-pin)
- Transmitter type
LED IR
- Wavelength
850 nm
- Range (min.)
0.2 m
- Range (max.)
20 m
- Outputs
2x PNP
- Output signal (min.)
0 V
- Output signal (max.)
24 V
- Output current
500 mA
- Certification (sensors)
CE
cULus
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Safety class
3
- Rays
30
- Beam spacing
25 mm
- Protective field width (min.)
200 mm
- Protective field width (max.)
20000 mm
- Protective field height
750 mm
- Alu rail height
759 mm
- Total height
759 mm
- Content
1 pc(s)
IP65
IP67
- Length
35 mm
- Width
40 mm
- Height
759 mm
- Dim
(L x W x H) 35 x 40 x 759 mm
- Min. temperature
-30 °C
- Max. temperature
55 °C
- Nominal voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 3760147 Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 750 mm 24 V DC Safety class: 3 No. of ray
Datasheet 3760147 Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 750 mm 24 V DC Safety class: 3 No. of ray
User & Safety Instructions
User & Safety Instructions 3760147 Datasensing Emergency light cage SH4 Range (max.) 20 m Protective field height 750 mm 24 V DC Safety class: 3 No. of ray
Description
This text is machine translated.
Scope of delivery
- Safety light curtain (transmitter and receiver)
- Mounting bracket (ST-KSTD included in the package)












