• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Safety light barrier SH4 Range (max.) 10 m Protective field height 900 mm 24 V DC Safety class: 3 No. of ray

1/3
Product type
Safety light barrier
Length
35 mm
Height
909 mm
Type
SH4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safety light curtain, Datasesing

  • Type 4 safety light curtain with a compact design (35 x 40 mm)
  • Finger guard (14 mm resolution)
  • Integrated standard muting function

Our service for you

Technical specifications

  • Casing made of painted aluminum (yellow RAL 1003)
  • Integrated muting function (2 signals T or L muting)
  • Optical synchronization
  • Configuration via DIP switch
Product type

Safety light barrier

Type

SH4

Model

Receiver

Transmitter

Range of uses

Finger protection

Features

Incl. enclosure

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Response time

15 ms

Switching voltage (max.)

24 V DC

Switching current (max.)

500 mA

Smallest detectable object size (diameter)

14 mm

Connector

M12 (5-pin)

M12 (8-pin)

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

10 m

Outputs

2x PNP

Output signal (min.)

0 V

Output signal (max.)

24 V

Output current

500 mA

Certification (sensors)

CE

cULus

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Safety class

3

Rays

90

Beam spacing

10 mm

Protective field width (min.)

200 mm

Protective field width (max.)

10000 mm

Protective field height

900 mm

Alu rail height

909 mm

Total height

909 mm

Content

1 pc(s)

IP65

IP67

Length

35 mm

Width

40 mm

Height

909 mm

Dim

(L x W x H) 35 x 40 x 909 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760239 Datasensing Safety light barrier SH4 Range (max.) 10 m Protective field height 900 mm 24 V DC Safety class: 3 No. of ray

Datasheet 3760239 Datasensing Safety light barrier SH4 Range (max.) 10 m Protective field height 900 mm 24 V DC Safety class: 3 No. of ray

User & Safety Instructions

User & Safety Instructions 3760239 Datasensing Safety light barrier SH4 Range (max.) 10 m Protective field height 900 mm 24 V DC Safety class: 3 No. of ray

Description

The SH4 series offers a complete line of type 4 safety light curtains for highest protection requirements. With its compact design and extended functions like muting via DIP switches it simplifies the automation challenges in industrial applications Ideal.

This text is machine translated.

Scope of delivery

  • Safety light barrier (transmitter and receiver)
  • Standard Angle Fastening Kit (ST-KSTD)