• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 1200 mm 24 V DC Safety class: 3 No. of ra

1/3
Product type
Safety light barrier
Length
35 mm
Height
1374 mm
Type
SH4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Datassing SH4 safety light curtain type 4 for body protection

  • Compact housing profile (35 x 40 mm)
  • Standard muting functions
  • Integrated wireless monitoring

Our service for you

Technical specifications

  • Casing made of painted aluminum (yellow RAL 1003)
Product type

Safety light barrier

Type

SH4

Model

Receiver

Transmitter

Range of uses

PPE

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Response time

15 ms

Switching voltage (max.)

24 V DC

Switching current (max.)

500 mA

Max. switching capacity

12 W

Connector

M12 (5-pin)

M12 (8-pin)

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

500 mm

Range (max.)

70 m

Outputs

2x PNP

Output signal (min.)

0 V

Output signal (max.)

24 V

Output current

500 mA

Certification (sensors)

CE

cULus

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Safety class

3

Rays

4

Beam spacing

400 mm

Protective field width (min.)

500 mm

Protective field width (max.)

70000 mm

Protective field height

1200 mm

Alu rail height

1374 mm

Total height

1374 mm

Content

1 pc(s)

IP65

IP67

Length

35 mm

Width

40 mm

Height

1374 mm

Dim

(L x W x H) 35 x 40 x 1374 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760179 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 1200 mm 24 V DC Safety class: 3 No. of ra

Datasheet 3760179 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 1200 mm 24 V DC Safety class: 3 No. of ra

User & Safety Instructions

User & Safety Instructions 3760179 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 1200 mm 24 V DC Safety class: 3 No. of ra

Description

Complete Type 4 safety light curtain line for solving modern automation challenges with improved performance features such as muting and innovative configuration.

This text is machine translated.

Scope of delivery

  • Safety light curtain (transmitter and receiver)
  • Mounting bracket (ST-KSTD included in the package)