
Highlights & Details
Datassing SH4 safety light curtain type 4 for body protection
- Compact housing profile (35 x 40 mm)
- Standard muting functions
- Without dead zone
Our service for you
Technical specifications
- Casing made of painted aluminum (yellow RAL 1003)
- Product type
Safety light barrier
- Type
SH4
- Model
Receiver
Transmitter
- Range of uses
PPE
- Operating voltage
24 V DC
- Min. operating voltage
19.2 V DC
- Max. operating voltage
28.8 V DC
- Operating voltage
19.2 - 28.8 V DC
- Response time
12 ms
- Switching voltage (max.)
24 V DC
- Switching current (max.)
500 mA
- Max. switching capacity
12 W
- Connector
M12 (8-pin)
- Transmitter type
LED IR
- Wavelength
850 nm
- Range (min.)
500 mm
- Range (max.)
70 m
- Outputs
2x PNP
- Output signal (min.)
0 V
- Output signal (max.)
24 V
- Output current
500 mA
- Certification (sensors)
CE
cULus
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Safety class
3
- Rays
2
- Beam spacing
500 mm
- Protective field width (min.)
500 mm
- Protective field width (max.)
70000 mm
- Protective field height
500 mm
- Alu rail height
674 mm
- Total height
674 mm
- Content
1 pc(s)
IP65
IP67
- Length
35 mm
- Width
40 mm
- Height
674 mm
- Dim
(L x W x H) 35 x 40 x 674 mm
- Min. temperature
-30 °C
- Max. temperature
55 °C
- Nominal voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 3760180 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 500 mm 24 V DC Safety class: 3 No. of ray
Datasheet 3760180 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 500 mm 24 V DC Safety class: 3 No. of ray
User & Safety Instructions
User & Safety Instructions 3760180 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 500 mm 24 V DC Safety class: 3 No. of ray
Description
The SH4 series offers advanced security solutions for automation. The SH4-2-0500-SM-8 is specifically designed for body detection and offers standard muting functions as well as simple configuration via DIP switches.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Safety light curtain (transmitter and receiver)
- Mounting bracket (ST-KSTD included in the package)












