
Highlights & Details
Screw terminal block
- Content 1 pc(s)
Technical specifications
- Type
MB912-762M02
- Product type
Screw terminal
- Features
Stackable
- CS
7.62 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
MB
- Min. stripping length
4 mm
- Stripping length (max.)
5 mm
- Connection
Screw terminal
Print
- Nominal current
30 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
30 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
5.26 mm²
- Cross section (inflexible) (max.)
5.26 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
10
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Manufacturer part #
1192196
- Content
1 pc(s)
- Nominal voltage
300 V AC
- Width
26.70 mm
- Height
15.24 mm
- Length
12.50 mm
Documents & Downloads
Datasheet
Datasheet 1192196 DECA 1192196 Screw terminal 5.26 mm² Number of pins 2 Green 1 pc(s)
Datasheet 1192196 DECA 1192196 Screw terminal 5.26 mm² Number of pins 2 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1192196 DECA 1192196 Screw terminal 5.26 mm² Number of pins 2 Green 1 pc(s)
Certificate
Certificate 1192196 DECA 1192196 Screw terminal 5.26 mm² Number of pins 2 Green 1 pc(s)






















