Personal 3D-bathymetry: Creation of own detailed depth maps for a precise display of ground structure and edges.
Improved clarity: Provides clearer sonar images, even in shallow waters.
High GPS accuracy: Enables you to create very detailed maps.
Powerful CHIRP technology (3 frequencies): Offers selectable beams for the highest detail accuracy, identification of the soil hardness or detection of fish activity.
Long range: Stable connection up to 120 m.
Scan depth: Detects depths up to 100 m.
Long battery life: Up to 15 hours.
Charging: Via USB-C.
Connection: Use Wi-Fi, no need for mobile Internet at the fishing site.
Technical specifications
Depth: 15 cm – 100 m.
Sonar Scan Rate: Up to 15 scans per second
Sonar modes: Shore, boat, ice fishing, fodder boat, Show scan only, Scan only (without GPS)
Operating time: GPS ON up to 9 hours, GPS OFF up to 15 hours
Connection range: Stable connection up to 120 m.
Product type
Fishfinder
Sonar frequency
675 kHz
240 kHz
100 kHz
Interfaces
Wi-Fi
Operating temperature (min.)
-20 °C
Operating time (max.)
15 h
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3589238 deeper Deeper CHIRP+ 3 Fishfinder
Description
CHIRP+ 3 markets the new age of the ejectable sonar devices
Experienced fishermen know how important it is to know everything about their favorite waters. Personal 3D bathymetry comes into play with Chirp+3. Learn more quickly about soil structure, depth, plateau and edges.
CHIRP+ 3 markets the new age of the ejectable sonar devices
Experienced fishermen know how important it is to know everything about their favorite waters. Personal 3D bathymetry comes into play with Chirp+3. Learn more quickly about soil structure, depth, plateau and edges.