• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin STRIKER™ Cast GPS Fishfinder

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Fishfinder

Interfaces

Radio

Operating temperature (min.)

-20 °C

Operating temperature (max.)

60 °C

Operating time (max.)

10 h

Power supply (LOV)

via USB

Weight

75 g

Width

75.8 mm

Height

75.5 mm

Depth

57.87 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2324614 Garmin STRIKER™ Cast GPS Fishfinder

Description

STREAMINGSONAR: Portable and shore-throwing sonar with free STRIKER Cast app to wirelessly display sonar images on your mobile device and discover water substructures and fish from the shore (compatible with Apple® and Android™ devices)SETUP: Quick and easy setup in minutes: Download the app to your mobile device, connect it to THE STRIKER Cast and you're ready to goSONAR: Wireless playback of traditionellen2D sonar images and Flasher display for ice fishing up to 60 meters away in THE STRIKER Cast app on your mobile deviceGPS: STRIKER Cast is available with or without built-in GPS. With the GPS, you can create your own fishing charts with depth lines of 30cm via the Quickdraw ContoursSoftware.APPLICATION:<< Can be used in deep water ( 45 m) and shallow water ( 60 cm)QUICKDRAW™COMMUNITY: Access to Garmin Quickdraw™ Community for downloading marine maps to your deviceAUTOMATIC ON AND OFF: Minimizes battery consumption by automatically switching on when the float is in the water; Automatic switch off when the float is taken out of the waterWATERPROOF: Waterproof according to standard IPX6 undIPX72DESIGN: Robust and light weight; applicable for fishing lines with a carrying capacity of 9 kg and more

This text is machine translated.

Features

  • Why should you just guess where the fish are? With the stunning STRIKER Cast Echolot, you can see from the shore where fish are hiding. Simply download the free STRIKER Cast app, connect your mobile device to the sounder and you're ready to go in minutes. Throw your STRIKER Cast from the shore, dock, or boat and crank it back slowly to display high-resolution, easy-to-interpret sonar images of underwater structures and fish in real-time on your smartphone or tablet. The disposable sonar records all structures within a range of 60 meters in deep and shallow water without cables and can be used even for ice fishing. Choose from traditional 2D sonar images and the Ice Fishing Flasher, plus range, gain and more sonar settings. Connect to the Quickdraw™ community to download new marine maps with depth lines from 30cm to return to fishing spots anytime. WITH THE STRIKER Cast with built-in GPS, you can now create your own fishing charts with depth lines of 30 cm via Quickdraw ContoursSoftware and share them with the Garmin Quickdraw Community.

Scope of delivery

  • STRIKER™ Cast GPS
  • Bag
  • Fastening strap (6 meters)
  • USB cable for charging
  • Documentation

More interesting products

(*All information is plus legal VAT)