• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

deeper Deeper Range Extender Chart plotter

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

deeper Deeper Range Extender Chart plotter

  • Scan further than ever before with the deeper range extender kit for fodder boats. Improve long-distance connection between phone and sonar. No complicated set-up or drilling required. Compatible with the PRO/CHIRP series.

Technical specifications

  • Compatible with - CHIRP, CHIRP+2, PRO, PRO+, PRO+2
  • Width of the telephone clip 5 - 8.5 cm
  • Rechargeable battery - Lithium-Ion, 3.8V rechargeable, 1300 mAh
  • Charging technology - 100% in 3 hours
Product type

Chart plotter

Interfaces

USB type A

Wi-Fi

Operating temperature (min.)

0 °C

Operating temperature (max.)

40 °C

Operating time (max.)

14 h

Power supply (LOV)

Li-ion rechargeables or battery-operated

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3401971 deeper Deeper Range Extender Chart plotter

User & Safety Instructions

User & Safety Instructions 3401971 deeper Deeper Range Extender Chart plotter

Conformity certificate

Conformity certificate 3401971 deeper Deeper Range Extender Chart plotter

Description

Extend your scanning options with the deeper range extender kit for feed boats and improve the connection between the mobile device and the sonar at large distances, without the complex set-up or the drilling. The ideal supplement for an excellent fishing experience, compatible with the PRO/CHIRP-series.

This text is machine translated.

Scope of delivery

  • Range extender;
  • Mount
  • USB cable
  • Carrying case
  • Quick guide
  • Safety regulations

More interesting products

(*All information is plus legal VAT)