• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

deeper Pro+2 Fishfinder

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

deeper Pro+2 Fishfinder

  • 3 scanning frequencies
  • Quick charging battery with long life
  • More accurate sonar measurement data
  • Increased scanning depth

Technical specifications

Product type

Fishfinder

Sonar frequency

675 kHz

240 kHz

100 kHz

Interfaces

Micro USB

Operating temperature (min.)

-20 °C

Operating temperature (max.)

40 °C

Operating voltage

110 V

Operating time (max.)

9 h

Power supply (LOV)

rechargeable

Weight

90 g

Width

65 mm

Height

65 mm

Depth

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523811 deeper Pro+2 Fishfinder

Description

A FISHING DEVICE THAT HAS EXISTED FOR YEARS AND HAS NOW PROVED THAT IT IS ONE OF THE BEST ON THE MARKET. TESTED AND LOVED BY ANGLERS AROUND THE WORLD. NOW BETTER THAN EVER WITH UPGRADES AND MAJOR IMPROVEMENTS. − THE NEW DEEPER DEEPER DEEPER THAN THE AVERAGE.

WHY PRO+ 2?
Make the deeper Pro+ 2 your constant companion, regardless of season or fishing type. This light and compact fishing device has an excellent scanning range and depth. Get accurate real-time data right on your smartphone with the Fish deeper™ app. Plan, capture and analyze your fishing gear and create your own deep maps. All this data can be displayed on all devices.

3 SCANNING FREQUENCIES FOR HIGHEST ACCURACY
Scan larger areas and locate popular fish retreat locations with wide scanning angles. Explore the identified fishing spot with the help of the middle scanning angle. Then switch to the narrower scanning angle to take a closer look at the surrounding landscape.
EXCELLENT DESTINATIONS OF DESTINATIONS
Scans accurately and precisely up to depths of 100 m. In addition, the device generates its own WLAN signal (no mobile data required), in order to connect to your smartphone without interruption for scans up to 100 m depth.

EXCELLENT TARGET SEPARATION
With a target separation of 1 cm (narrow scanning angle) and 2.4 cm (wide and medium scanning angle) the desired fish can be identified quickly and even the smallest species can be identified during vertical jigging.

BUILT-IN GPS
Create water maps from the shore, quay or embankment. Simply throw out, catch up and explore the water-like. Your maps are automatically saved to Fish deeper™ and can be retrieved from any device.

WHY DEEPER?
We are pioneers in the field of smart, outstanding sonar. Since the launch of our very first smart sonar in 2013, we have continued to evolve and are constantly inspiring ourselves to become even more innovative and better every day. Our Sonars are of the highest quality, are developed and manufactured in Europe and offer 24-hour customer support. Our customers always come first with us.

EXTREMELY VERSATILE. Different fishing modes for special fishing types. Thanks to the traditional indicator-view perfectly suitable for boat, kayak, shore, slope or ice fishing. Whether summer or winter, day or night. A sonar for all needs.

EASY TO TRANSPORT. Wireless, compact and light.With the size of a tennis ball, it weighs just 90g and can be comfortably placed in a boat hatch, a fishing box or even in your pocket.

LOW-LEVEL CARD CREATION. Create your own maps and easily access all your scans, maps, places of interest, photos and notes via the Fish deeper™ app.

INTUITIVE APP OPERATION. Explore fish, vegetation, soil structure, hardness and consistency. The Fish deeper™ app features water temperature and depth measurement, a variety of color palettes for viewing data, optional icons, precise sensitivity adjustment, and a traditional ice flasher.

HIGHEST QUALITY. Made of robust ABS plastic with titanium inserts and a silicone seal, this sonar is not only waterproof, but also extremely weather-resistant and maintains temperatures
Up to -20 °C.

FISH DEEPER™ PREMIUM
Explore over 50,000 waters with Fish deeper™ Premium. Enjoy A FREE 3-month subscription to your PRO+ 2.

WHAT'S NEW?
The same great product is now updated and improved.
3 SCAN FREQUENCIES. Wide 47° scan angle (100 kHz), mittlerer20° scan angle (240 kHz) and narrow 7° scan angle (675 kHz). Better suited for ice and boat fishing.
FAST BATTERY WITH LONG LIFE. Up to 9 hours operation time. Reaches an 80% charge level within 45 minutes and requires 75 minutes for full charge.
MORE ACCURATE SONAR MEASUREMENT DATA. Sharp, clear images for clearer object identification.
INCREASED SCANNING DEPTH. Scans up to depths of 100 m.

This text is machine translated.

Features

  • Material: ABS-casing, titanium inserts
  • Sonar type: 3 frequencies
  • Frequency: (Cone-shaped beam) narrow 675 kHz (cone angle 7°) / Medium 240 kHz (cone angle 20°) / Wide 100 kHz (cone angle 47°)
  • Target separation: 1 cm narrow scan beam / 2.4 cm medium scan beam / 2.4 cm wide scan beam
  • Min -Max-Depth: 15 cm - 100 m.
  • Scan rate: Up to 15 / second
  • Sonar modes: Standard, boat, ice fishing, shore fishing
  • Temperature sensor: Surface temperature sensor in Celsius / Fahrenheit
  • Operating temperature: - 20°C to 40°C.
  • GNSS (global positioning system supported): GPS, GLONASS, Galileo, Beidou, QZSS
  • Operating time: Up to 9 hours
  • Charging technology: Rapid charging 80% in 45 min. / 100 % in 75 min.
  • Integrated battery: Li-ion, 3.7 V rechargeable, 950 mAh
  • Plug adapter (not included): Input 110 V/220 V. Micro USB output, 5 V 2 A.
  • Connectivity: WLAN
  • Connection range: Stable connection up to 100 m.
  • Color: Black.

Scope of delivery

  • PRO+ 2 Sonar
  • USB cable
  • Neoprene case
  • x2 retaining bolts
  • Quick guide
  • Safety regulations.

More interesting products

(*All information is plus legal VAT)