• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

deeper Deeper Range Extender Kit Chart plotter

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

deeper Deeper Range Extender Kit Chart plotter

  • WLAN CONNECTION up to 200 m
  • BATTERY LIFE-span: Up to 14 hours
  • COMPLETE CHARGING within 3 hours

Technical specifications

Product type

Chart plotter

Interfaces

USB type A

Wi-Fi

Operating temperature (min.)

0 °C

Operating temperature (max.)

40 °C

Operating voltage

Input power 110 V/240 V.
USB A-OUTPUT, 5 V 2 A

Operating time (max.)

14 h

Power supply (LOV)

Li-ion rechargeables or battery-operated

Weight

550 g

Width

15.5 cm

Height

7.5 cm

Depth

26.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3401970 deeper Deeper Range Extender Kit Chart plotter

Datasheet 3401970 deeper Deeper Range Extender Kit Chart plotter

User & Safety Instructions

User & Safety Instructions 3401970 deeper Deeper Range Extender Kit Chart plotter

Conformity certificate

Conformity certificate 3401970 deeper Deeper Range Extender Kit Chart plotter

Security datasheet

Security datasheet 3401970 deeper Deeper Range Extender Kit Chart plotter

Description

Solution for bait boat anglers who need a stable connection between smartphone and sonar over long distances.

Optimise the connection between your Smartphone and the sonar at large distances when fishing with your fodder boat. The deeper range extender is an officially certified, high-quality, waterproof device that is easy to mount. It comes with a smartphone holder that is compatible with most smartphone models. The deeper range extender works with all deeper-sonars, but is Ideal for use with the PRO/CHIRP-series. Compared to other range extenders available on the market, the deeper product does not require any IT or software engineering knowledge. The range extender is easy to use and can be easily attached to a smartphone or sonar device without any complicated setup by the user. Compatible with all deeper sonar

This text is machine translated.

Scope of delivery

  • deeper range extender
  • SmartPhone
  • deeper range extender holder
  • deeper bait boat sonar holder
  • Safety belts
  • USB cable
  • 3 x Dual lock sticker
  • Quick instructions

More interesting products

(*All information is plus legal VAT)