• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

deeper Deeper Smartphonehalterung für Boote/Kayak Mobile phone video mount Matt black Compatible with (mobile phone): Sm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

deeper Deeper Smartphonehalterung für Boote/Kayak Mobile phone video mount

  • Keep your smartphone in position at any time while fishing from the boat or kayak. Simply clamp the Magic Arm onto your boat, fix your Smartphone in the designated holder and away you go.

Technical specifications

  • Product dimensions - 28 cm
  • Screw clamp-fixing range - up to 41 mm
  • Product weight - 450 g
Product type

Mobile phone video mount

Compatible with

Smartphones mit einer Breite zwischen 65 - 95 mm

Factory colour

Matt black

Wireless charging

No

Weight

5

Documents & Downloads

Datasheet

Datasheet 3401969 deeper Deeper Smartphonehalterung für Boote/Kayak Mobile phone video mount Matt black Compatible with (mobile phone): Sm

User & Safety Instructions

User & Safety Instructions 3401969 deeper Deeper Smartphonehalterung für Boote/Kayak Mobile phone video mount Matt black Compatible with (mobile phone): Sm

Description

With the deeper Smartphone holder for boats and kayaks you can fix your Smartphone comfortably and securely at the boat, kayak or rubber boat. Simply clamp the Magic Arm onto your boat and let your Smartphone latch into the holder and off you go. This smartphone holder is also compatible with the deeper flex arm attachment 2.0 as it can be mounted directly.

This text is machine translated.

Features

  • 28 cm Magic Arm offers you different options of positioning with the help of just one grip s.
  • Universal Smartphone holder with rubber padding
  • Provides for an extremely secure and scratch-resistant fixing of your device, even in the rough waterways. Suitable for smartphones with widths of 65–95 mm.
  • Select your preferred mounting method - screw clamp or T-nut screw to securely mount it on your boat.
  • Easy removal from the bracket whenever required.
  • Made of high-quality anodized aluminum.
  • Compatible with the deeper flex-arm holder 2.0.
  • Applicable in all conditions.

Scope of delivery

  • Magic arm
  • Screw clamp
  • Smartphone bracket.
  • T-bolts
  • Safety belts