• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink AA0197 Mobile phone stand Black, Aluminium

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink AA0197 Mobile phone stand

  • Magnetic smartphone holder combined with a twist-lock vacuum suction cup
  • Up to 16 N holding thickness for use with MagSafe-covers.
  • Twist-Lock suction cup for secure hold on smooth surfaces
  • Industrial N52H magnets retain up to 250 g (even during vibration)
  • 360°-rotating for the optimum viewing angle
  • Directly compatible with MagSafe devices and corresponding covers
  • Includes metal ring for smartphones without magnetic functions
  • Ideal for windshields, glass, mirrors, screens, tiles or dashboards
  • With multi-surface adhesive pad for difficult surfaces, included in delivery

Technical specifications

Product type

Mobile phone stand

Factory colour

Black

Aluminium

Wireless charging

No

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3763201 LogiLink AA0197 Mobile phone stand Black, Aluminium

User & Safety Instructions

User & Safety Instructions 3763201 LogiLink AA0197 Mobile phone stand Black, Aluminium

Description

This versatile holder system combines a strong magnetic fixing with a twist-lock vacuum suction technology for maximum stability on smooth surfaces. Fitted with industrial N52H magnets, the holder offers a holding force of up to 1.6 KGF (approx. 16 N with MagSafe Case), WAS ensures a safe holding of smart phones even on uneven roads. The base enables a 360° rotation for flexible viewing angle in portrait or landscape mode. Thanks to the compact design and universal compatibility (MagSafe-direct or via accompanying metal ring), the Ideal is suitable for use in the car, in the gym, in the kitchen or in the office.

This text is machine translated.

Scope of delivery

  • 1x self-adhesive metal ring
  • 1x round PC-pad
  • 1x alcohol pad
  • 1x user manual.