• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Belt clip Steel

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NITE Ize Belt clip

  • Fits on most smartphones, devices, multi-tools and beyond
  • Can be easily attached to any hard shell case or accessory
  • With 3M® VHB® adhesive for a firm, secure connection
  • Made from strong stainless steel

Technical specifications

  • Clip dimensions 63.5 x 13 x 7.6 mm
  • Weight: 8g
Product type

Belt clip

Compatible with

Universal

Factory colour

Steel

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531571 NITE Ize Belt clip Steel

Description

The HipClip allows you to attach a high-quality stainless steel clip to any mobile device, multitool and much more. The strong 3M® VHB® adhesive provides a secure connection, while the versatile, flat clip can easily be attached to pockets, belts, belts and more.

This text is machine translated.

Scope of delivery

  • 1x HipClip™ universal pocket clip

More interesting products

(*All information is plus legal VAT)