• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink AA0198 Mobile phone stand Black, Aluminium

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink AA0198 Mobile phone stand

  • Magnetic smartphone holder combined with a twist-lock vacuum suction cup
  • 2x 180° foldable arms & 360° rotation of the base for the optimum viewing angle
  • Twist-Lock suction cup for secure hold on smooth surfaces
  • Industrial N52H magnets retain up to 250 g (even during vibration)
  • Fully foldable
  • Directly compatible with MagSafe devices and corresponding covers
  • Includes metal ring for smartphones without magnetic functions
  • Ideal for windshields, glass, mirrors, screens, tiles or dashboards
  • With multi-surface adhesive pad for difficult surfaces, included in delivery

Technical specifications

Product type

Mobile phone stand

Factory colour

Black

Aluminium

Wireless charging

No

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3763202 LogiLink AA0198 Mobile phone stand Black, Aluminium

User & Safety Instructions

User & Safety Instructions 3763202 LogiLink AA0198 Mobile phone stand Black, Aluminium

Description

Our smartphone holder offers additional flexibility thanks to a two-axis system. In addition to Twist-Lock vacuum technology, this model has two 180° folding joints that allow precise positioning of the smartphone at height and angle. With the integrated N52H high power magnets the holder achieves a magnetic force of 16 N (1.6 KGF). The compact, folding design predestines it for the mobile use on journeys or in the car, because it can be stowed away extremely place-saving when not in use.

This text is machine translated.

Scope of delivery

  • 1x self-adhesive metal ring
  • 1x round PC-pad
  • 1x alcohol pad
  • 1x user manual.