• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Wraptor Mobile phone stand Black

1/22
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Dim. 130 x 65 x 30 mm
  • Weight 51 g
Product type

Mobile phone stand

Compatible with

Universal

Factory colour

Black

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289422 NITE Ize Wraptor Mobile phone stand Black

Description

This high-quality design offers a secure hold, which masters even the most uneven terrain with safety. With a 360 degree rotation, your phone can easily be switched from portrait to landscape or in between, so that your screen is always easy to see. The wrapper is suitable for popular mobile phones as well as for mobile phones with special sizes, with or without case, as well as for most tube sizes. The universal holder makes this rotating smartphone holder so versatile that it can be mounted on stems, rods and much more.

This text is machine translated.

Features

  • Screen can be used in portrait or landscape format
  • Fast and simple 360 ° rotation of the telephone
  • Universal attachment belt
  • compatible with most of the rods, pushchair grips, shopping cart and more
  • safely, holds the telephone in place
  • Tool-less attachment