
Highlights & Details
- Black
Technical specifications
- Product type
Ramp module
- Factory colour
Black
- Length
1000 mm
- Use
Inside/outside
- Load capacity
Bicycle
Pedestrian
Forklift
Pallet truck
Car
Wheelchair
- Manufacturer part #
869301
- Type
MIDI 5 2D
- Dim
(L x W x H) 1000 x 430 x 54 mm
- Content
1 pc(s)
- Features
Suitable for cars
Suitable for forklifts
Suitable for pallet trucks
Petrol-resistant
Solvent-resistant (short-term only)
Oil-resistant
Suitable for wheelchairs
- Material
Polyurethane
- Suitable for
DEFENDER® MIDI
- Width
430 mm
- Height
54 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798297 DEFENDER by Adam Hall Ramp module 869301 Polyurethane Black 1000 mm Content: 1 pc(s)
































