• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson PC6-01P-12-00AH-1 Continuity 8.2 mm Screws Blue 1 pc(s)

Image similar
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Nominal current - rounded value
41 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 2.79
-47 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series terminal

Our service for you

Technical specifications

Product type

Continuity

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

AWG max.

8

Clamp width

8.2 mm

No. of rows

1

Pins per row

1

Number of pins

1

Factory colour

Blue

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

800

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Manufacturer part #

PC6-01P-12-00AH-1

Content

1 pc(s)

Type

PC6-01P-12-00AH

Dim

(L x W x H) 42.50 x 8.20 x 46.00 mm

Width

8.20 mm

Height

46.00 mm

Length

42.50 mm

RoHS-compliant

Yes

Compatible with (details)

DIN rail NS 35/7.5

NS 35/15 and NS 32

Rated surge voltage

8 kV

Contamination level

3

Weight

13.80 g

Documents & Downloads

Datasheet

Datasheet 1327415 Degson PC6-01P-12-00AH-1 Continuity 8.2 mm Screws Blue 1 pc(s)

Information

Information 1327415 Degson PC6-01P-12-00AH-1 Continuity 8.2 mm Screws Blue 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.