• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson PC16-01P-12-00AH-1 Continuity 12.2 mm Screws Blue 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series terminal

  • PC16-01P-12-00AH

Our service for you

Technical specifications

Packaging type

Piece

Product type

Continuity

Connection

Screws

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

12

AWG max.

4

Clamp width

12.2 mm

No. of rows

1

Pins per row

1

Number of pins

1

Factory colour

Blue

Nominal current

75 A

Nominal current - rounded value

75 A

Nominal voltage

800

Min. stripping length

11 mm

Stripping length (max.)

11 mm

Manufacturer part #

PC16-01P-12-00AH-1

Content

1 pc(s)

Type

PC16-01P-12-00AH

Dim

(L x W x H) 42.50 x 12.20 x 52.80 mm

Width

12.20 mm

Height

52.80 mm

Length

42.50 mm

RoHS-compliant

Yes

Compatible with (details)

DIN rail NS 35/7.5

NS 35/15 and NS 32

Rated surge voltage

8 kV

Contamination level

3

Weight

21.40 g

Connector colour

Blue

Documents & Downloads

Datasheet

Datasheet 1327417 Degson PC16-01P-12-00AH-1 Continuity 12.2 mm Screws Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1327417 Degson PC16-01P-12-00AH-1 Continuity 12.2 mm Screws Blue 1 pc(s) Piece

Information

Information 1327417 Degson PC16-01P-12-00AH-1 Continuity 12.2 mm Screws Blue 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)