• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing cable 15EDGKD Total number of pins 4 Contact spacing: 2.50 mm 15EDGKD-2.5-04P-14-00AH-100 100 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
15EDGKD
CS
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 1.30 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug part 15EDGKD

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

15EDGKD

Features

+ push-in spring bracket

Cable input (straight)

encodable

CS

2.50 mm

Pins per row

4

Total number of pins

4

Width

12.10 mm

Nominal current

4 A

Nominal current - rounded value

4 A

Content

100 pc(s)

AWG max.

20

AWG (min.)

26

Stripping length (max.)

8 mm

Dim

(L x W) 19 mm x 12.10 mm

Connection

Spring-loaded terminal

Plug

Case material

PA 66 UL94V-0

Manufacturer part #

15EDGKD-2.5-04P-14-00AH-100

Factory colour

Green

Industrial packaging

Yes

Insulation material

PA 66 UL94V-0

Contact material

Phosphorus bronze

Connector contact surface

Tin plated

Nominal voltage

150 V

Length

19 mm

max. cross section

0.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

15EDGKD-2.5-04P-14-00AH-100

Documents & Downloads

Datasheet

Datasheet 1620250 Degson Pin housing cable 15EDGKD Total number of pins 4 Contact spacing: 2.50 mm 15EDGKD-2.5-04P-14-00AH-100 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1620250 Degson Pin housing cable 15EDGKD Total number of pins 4 Contact spacing: 2.50 mm 15EDGKD-2.5-04P-14-00AH-100 100 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)